
2W DC-DC Converter with 3.3V single output, delivering 606mA. Features 4kV isolation voltage and 75% efficiency. Operates within a 21.6V to 26.4V input range, with a nominal input of 24V. Packaged in a through-hole DIP with dimensions of 19.9mm x 10mm x 7.1mm. Includes short-circuit protection (SCP) and operates from -40°C to 85°C. Lead-free and RoHS compliant.
Recom RJZ-243.3S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 606mA |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 3.3V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-243.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.