Unregulated DC-DC converter module with a single output, designed for board mounting. Features a 7-terminal configuration and operates within an industrial temperature range of -40°C to 90°C. Input voltage spans from 4.5V to 5.5V, with a maximum load regulation of 10%. The component measures 19.65mm in length and 7.05mm in width, conforming to the R-PSMA-T7 JEDEC package code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |