The RK-0505S/P DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum load regulation of 15 and is available in a 7-pin R-PSIP-T7 package. This industrial-grade converter is suitable for board mount applications and is designed to handle a variety of input voltages between 4.5 and 5.5 volts.
Recom RK-0505S/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Width | 6 |
| Length | 19.6 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RK-0505S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.