
The RK-0512S/H DC/DC controller from Recom is a 1W, 12V output device with a maximum output current of 84mA. It operates over a temperature range of -40°C to 85°C and is packaged in a through hole package. The device is RoHS compliant and features an efficiency of 85%. It has a maximum input voltage of 5.5V and a nominal input voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RK-0512S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-0512S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
