Unregulated DC-DC converter module for board mounting. Features a single output and 7 terminals in an R-PSMA-T7 JEDEC package. Operates across an industrial temperature range from -40°C to 90°C, with input voltage tolerance between 4.5V and 5.5V. Offers a maximum load regulation of 10%. Dimensions are 19.65mm length by 7.05mm width.
Recom RK-053.3S/H6 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RK-053.3S/H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.