
The RK-1212S/H DC/DC controller from Recom is a 1W, 85% efficient device with a 12V output and 4kV isolation voltage. It operates over a temperature range of -40°C to 85°C and is packaged in a SIP format for through hole mounting. The device is RoHS compliant and part of the ECONOLINE RK series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RK-1212S/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RK (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RK-1212S/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
