
Isolated DC-DC converter, 2W output power, delivering a stable 5V output voltage with a maximum output current of 400mA. Features include short-circuit protection (SCP) and 4kV isolation voltage. Operates efficiently at 84% with a wide input voltage range of 4.5V to 5.5V. Packaged in a SIP through-hole mount, this lead-free, RoHS compliant component is designed for operation between -40°C and 85°C.
Recom RKZ-0505S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-0505S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.