
2W DC/DC Converter with dual +/-15V output, featuring 66mA per output and 2W total output power. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Achieves 84% efficiency and provides 3kV isolation. Through-hole SIP package with dimensions of 19.65mm x 7.05mm x 10.2mm. Rated for -40°C to 85°C operating temperature.
Recom RKZ-0515D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Current - Output 2 | -66mA |
| Depth | 10.2mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RKZ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
