2W DC-DC Converter with 15V output voltage and 132mA maximum output current. Features 4kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 4.5V to 5.5V input voltage range. Through-hole mounting in a SIP package, this lead-free and RoHS compliant component offers a compact 19.65mm x 7.05mm x 10.2mm footprint.
Recom RKZ-0515S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-0515S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.