2W DC-DC Converter with dual +/-5V outputs, featuring 82% efficiency and 4kV isolation voltage. This SIP package through-hole component operates from a 10.8V to 13.2V input range, delivering a maximum output current of 200mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, with a maximum operating temperature of 85°C.
Recom RKZ-1205D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-1205D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.