Board mount DC-DC converter delivering 5V output voltage at 400mA maximum current, providing 2W of output power. Features 4kV isolation voltage and short-circuit protection (SCP). Operates within a wide temperature range of -40°C to 85°C, with a nominal input voltage of 12V and a maximum input voltage of 13.2V. This SIP package converter offers 84% efficiency and is lead-free and RoHS compliant.
Recom RKZ-1205S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-1205S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.