2W DC DC Converter with dual +/-15V outputs, featuring 66mA output current per channel. This SIP package through-hole mount device offers 4kV isolation voltage and 84% efficiency. Operating within a 10.8V to 13.2V input range, it supports a nominal 12V input and functions across -40°C to 85°C. The lead-free, RoHS compliant component delivers 2W maximum power dissipation.
Recom RKZ-1215D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-1215D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.