
Isolated DC-DC converter, 2W output power, 15V nominal output voltage, 132mA output current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with a 10.8V to 13.2V DC input range, 84% efficiency, and a wide temperature range of -40°C to 85°C. Packaged in a SIP through-hole mount.
Recom RKZ-1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 132mA |
| Depth | 19.65mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 132mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
