
This industrial DC/DC converter features a single output, operates within a temperature range of -40°C to 85°C, and has a maximum load regulation of 10. The converter is designed for board mount applications and has a JEDEC package code of R-PSMA-P5, indicating a 5-pin SIP package with a width of 7mm and a length of 19.65mm.
Recom RKZ-122005D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P5 |
| Width | 7 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ-122005D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.