
This industrial DC/DC converter features a single output, 5-terminal design with a maximum operating temperature of 85°C and a temperature grade of industrial. It has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V, with a maximum load regulation of 10. The converter is packaged in a SIP-7/5 format, a single inline package with 7 pins on one side and 5 on the other.
Recom RKZ-242005D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P5 |
| Width | 7 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ-242005D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.