This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 90 degrees Celsius. It has a 4-terminal design and a JEDEC package code of R-PSMA-P4. The converter measures 7.5mm in width and 19.6mm in length, making it suitable for board mount applications.
Recom RKZ3-2412S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 7.5 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RKZ3-2412S to view detailed technical specifications.
No datasheet is available for this part.