Unregulated DC-DC converter module, 0.25W output power, featuring a single output and a hybrid construction. Operates within an industrial temperature range of -40°C to 85°C, with input voltage spanning 13.5V to 16.5V. This SIP-4 package component offers 4 terminals and a maximum load regulation of 20%.
Recom RM-053.3S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RM-053.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.