3.3V DC-DC converter with 250mW output power, featuring a single output and a maximum output current of 76mA. Operates with input voltages ranging from 4.5V to 5.5V, with a nominal input of 5V. Offers 2kV isolation voltage and 70% efficiency, with built-in short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Recom RM-053.3S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-053.3S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.