
Unregulated DC/DC converter with 5V output voltage and 50mA output current, delivering 0.25W output power. Features 2kV isolation voltage and SIP package for through-hole mounting. Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Achieves 72% efficiency and includes short-circuit protection (SCP). This lead-free, RoHS-compliant component is designed for board mounting applications.
Recom RM-1205S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1205S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
