3.3V DC-DC Converter, 250mW output power, featuring a single output with a maximum output current of 76mA. This SIP package component operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V, and provides 1kV isolation voltage. It offers 70% efficiency and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant device operates from -40°C to 85°C.
Recom RM-123.3S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-123.3S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
