
15V DC-DC Converter, 250mW output power, featuring a single output and 76% efficiency. This SIP package component offers 2kV isolation voltage and short-circuit protection (SCP). Operating within a 13.5V to 16.5V input range, it supports a maximum output current of 17mA and a maximum operating temperature of 85°C. Through-hole mounting and lead-free construction ensure reliable integration.
Recom RM-1515S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-1515S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
