Board mount DC/DC converter, 3.3V output voltage, 250mW output power. Features single output, 76mA max output current, and 70% efficiency. Operates with input voltage range of 13.5V to 16.5V, nominal 15V. Offers 2kV isolation voltage and short-circuit protection (SCP). Packaged in SIP, through-hole mount, with dimensions of 11.5mm x 6mm x 10mm. RoHS compliant and lead-free.
Recom RM-153.3S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-153.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
