Through-hole mounted DC DC converter with 3.3V output voltage and 250mW output power. Features include short-circuit protection (SCP), 1kV isolation voltage, and a maximum output current of 76mA. Operates efficiently at 70% with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V. Encased in a SIP package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Recom RM-153.3S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-153.3S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
