Through-hole mounted DC DC converter with 12V output voltage and 250mW output power. Features 72% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a 3V to 3.6V input voltage range, with a nominal input of 3.3V. Compact SIP package measuring 11.5mm x 6mm x 10mm.
Recom RM-3.312S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-3.312S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
