15V DC-DC Converter, 250mW output power, featuring a single 15V output and 17mA maximum output current. Operates with input voltages from 3V to 3.6V, with a nominal input of 3.3V. Offers 76% efficiency and 1kV isolation voltage, with short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component has dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a weight of 1.4g.
Recom RM-3.315S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RM (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RM-3.315S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
