
DC/DC Controller & Regulator, 1.25W output power, featuring a 7V fixed output voltage and a maximum output current of 180mA. Operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and offers 1kV isolation voltage. This through-hole mounted component, housed in a DIP package, boasts 75% efficiency and includes short-circuit protection (SCP). It operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom RN-0507S technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0507S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.