1.25W DC-DC Converter with 7V output voltage, designed for through-hole mounting in a DIP package. Features include short-circuit protection (SCP) and 2kV isolation voltage. Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and delivers up to 180mA output current. Offers 75% efficiency and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is suitable for various power management applications.
Recom RN-0507S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0507S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.