
1.25W DC-DC Converter, 9V output voltage, 140mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Through-hole mount DIP package, 12.6mm length, 10.1mm width, 7.62mm height, 1.9g weight. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Recom RN-0509S technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
