12V DC-DC Converter with 1.25W output power, delivering 104mA maximum output current. Features 1kV isolation voltage and 82% efficiency. Operates within a 4.5V to 5.5V DC input range, with a nominal input of 5V. Packaged in a DIP through-hole mount, this lead-free component offers short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RN-0512S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Power | 1.25W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 104mA |
| Output Power | 1.25W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RN |
| Voltage - Output 1 | 12V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.