
15V DC-DC Converter with 1.25W output power, featuring 84% efficiency and 2kV isolation voltage. This through-hole mounted integrated circuit operates within a 4.5V to 5.5V input voltage range, delivering a stable 15V output. Designed with short-circuit protection (SCP) and a compact DIP package, it offers a maximum output current of 84mA. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Recom RN-0515S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0515S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
