1.25W DC-DC Converter with 3.3V fixed output voltage, designed for through-hole mounting in a DIP package. Features include Short Circuit Protection (SCP) and 2kV isolation voltage. Operates efficiently at 70% with a nominal input voltage of 5V, supporting a 4.5V to 5.5V input range. Maximum output current is 378mA, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component offers a compact solution with dimensions of 12.6mm (L) x 10.1mm (W) x 7.62mm (H) and a weight of 1.9g.
Recom RN-053.3S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 378mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-053.3S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.