1.25W DC-DC Converter with 5V output voltage, 250mA max output current, and 72% efficiency. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates within an input voltage range of 8.1V to 9.9V, with a nominal input of 9V. Packaged in a lead-free DIP case for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Recom RN-0905S technical specifications.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0905S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.