DC DC Converter, 7V output voltage, 1.25W output power, and 180mA maximum output current. This through-hole mounted integrated circuit features a DIP package with dimensions of 12.6mm length, 10.1mm width, and 7.62mm height. Operating within an input voltage range of 8.1V to 9.9V with a nominal input of 9V, it offers 75% efficiency and 2kV isolation voltage. Protection features include short-circuit protection (SCP), with an operating temperature range of -40°C to 85°C.
Recom RN-0907S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0907S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.