DC DC Converter, 7V output voltage, 1.25W output power. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with input voltage range of 8.1V to 9.9V, nominal 9V. Delivers up to 180mA max output current with 75% efficiency. Packaged in a through-hole DIP for easy mounting.
Recom RN-0907S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0907S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.