
DC/DC Controller & Regulator, 1.25W output power, featuring a fixed 9V output voltage and 140mA maximum output current. Operates with an 8.1V to 9.9V input voltage range, delivering 1.25W maximum power dissipation and 80% efficiency. Includes short-circuit protection (SCP) and 1kV isolation voltage. Packaged in a lead-free DIP for through-hole mounting, with dimensions of 12.6mm length, 10.1mm width, and 7.62mm height.
Recom RN-0909S technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 9V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0909S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.