
Through-hole mount DC-DC controller and regulator with a 9V, 1.25W output. Features 80% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within an 8.1V to 9.9V input range, with a nominal input of 9V. This lead-free, RoHS compliant component is housed in a DIP package, measuring 12.6mm x 10.1mm x 7.62mm and weighing 1.9g.
Recom RN-0909S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0909S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
