
12V DC-DC Converter with 1.25W output power. Features 104mA output current, 82% efficiency, and 1kV isolation voltage. Operates within an 8.1V to 9.9V input voltage range, with a nominal input of 9V. Through-hole mount DIP package, 7.62mm height, 12.6mm length, and 10.1mm width. Includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RN-0912S technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 104mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0912S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.