15V DC-DC Converter with 1.25W output power, featuring a single output and 84mA maximum output current. This through-hole mounted integrated circuit offers 1kV isolation voltage and operates within an 8.1V to 9.9V input voltage range, with a nominal input of 9V. The device boasts 84% efficiency and includes short-circuit protection (SCP). Packaged in a DIP case, it measures 12.6mm in length, 10.1mm in width, and 7.62mm in height, weighing 1.9g. Operating temperature range is -40°C to 85°C, and it is lead-free and RoHS compliant.
Recom RN-0915S technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0915S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.