15V DC-DC Converter with 1.25W output power, featuring a single output and 84mA maximum output current. This through-hole mounted component offers 2kV isolation voltage and operates within an 8.1V to 9.9V input voltage range, with a nominal input of 9V. It boasts 84% efficiency and includes short-circuit protection (SCP). The converter is housed in a DIP package, is lead-free and RoHS compliant, and operates from -40°C to 85°C.
Recom RN-0915S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0915S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.