1.25W DC-DC converter with a 24V output voltage. Features a single output, 85% efficiency, and short-circuit protection (SCP). Operates with an input voltage range of 8.1V to 9.9V, nominal 9V, and provides up to 52mA output current. Encased in a lead-free DIP package for through-hole mounting, offering 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Recom RN-0924S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-0924S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.