1.25W DC-DC Converter, 7V output voltage, 180mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with input voltage from 10.8V to 13.2V, nominal 12V, delivering 1.25W output power with 75% efficiency. Packaged in a DIP through-hole mount, this lead-free, RoHS compliant component has dimensions of 12.6mm length, 10.1mm width, and 7.62mm height, weighing 1.9g. Operating temperature range is -40°C to 85°C.
Recom RN-1207S technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1207S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.