DC DC Converter, 7V output voltage, 1.25W output power, 180mA max output current. Features Short Circuit Protection (SCP) and 2kV isolation voltage. Operates within a 10.8V to 13.2V input voltage range with 75% efficiency. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component has dimensions of 12.6mm length, 10.1mm width, and 7.62mm height, weighing 1.9g.
Recom RN-1207S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1207S/HP to view detailed technical specifications.
No datasheet is available for this part.