Isolated DC-DC controller and regulator, outputting 9V at 1.25W with a maximum output current of 140mA. Features short-circuit protection (SCP) and operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Achieves 80% efficiency and offers 1kV isolation voltage. Packaged in a through-hole DIP for easy mounting, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Recom RN-1209S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.62mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 9V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1209S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.