
1.25W DC/DC converter with 12V nominal input and 12V nominal output. Features 1.25W maximum output power, 104mA maximum output current, and 12V output voltage. Operates with an input voltage range of 10.8V to 13.2V DC. Offers 1kV isolation voltage and 82% efficiency. Through-hole mounted in a DIP package, with short-circuit protection (SCP) and RoHS compliance.
Recom RN-1212S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Power | 1.25W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 104mA |
| Output Power | 1.25W |
| Output Voltage | 12V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
