1.25W DC-DC converter with 3.3V fixed output voltage. Features 2kV isolation voltage and short-circuit protection (SCP). Operates from 10.8V to 13.2V input with 70% efficiency. Through-hole mounting in a DIP package, suitable for wide temperature ranges (-40°C to 85°C).
Recom RN-123.3S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 378mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-123.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.