12V DC-DC Converter, 1.25W output power, featuring a single output with a maximum current of 104mA. This through-hole mounted component operates within an input voltage range of 13.5V to 16.5V, with a nominal input of 15V, and provides a stable 12V output. It boasts 82% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Packaged in a DIP case, this lead-free and RoHS compliant device operates from -40°C to 85°C.
Recom RN-1512S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1512S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.