
Isolated DC/DC controller and regulator with 1.25W output power, providing a fixed 15V output voltage from a 13.5V to 16.5V input range. Features 84% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). This through-hole component is housed in a DIP package with dimensions of 12.6mm length, 10.1mm width, and 7.62mm height, operating from -40°C to 85°C.
Recom RN-1515S technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Output Voltage | 15V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
