Through-hole mounted DC-DC converter with a single 24V output, delivering up to 1.25W of power and 52mA maximum output current. Features 2kV isolation voltage and 85% efficiency, operating within a 13.5V to 16.5V input range with a nominal input of 15V. This lead-free, RoHS compliant component is housed in a DIP package, measuring 12.6mm in length, 10.1mm in width, and 7.62mm in height, with a weight of 1.9g. Includes short-circuit protection (SCP) and operates across a temperature range of -40°C to 85°C.
Recom RN-1524S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 52mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1524S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.