DC/DC Controller & Regulator, 1.25W output power, featuring a 24V output voltage and a 15V nominal input voltage. This through-hole mounted component offers 85% efficiency and a maximum output current of 52mA, with a 2kV isolation voltage. Operating within a -40°C to 85°C temperature range, it includes short-circuit protection (SCP) and is RoHS compliant. The DIP package measures 12.6mm in length, 10.1mm in width, and 7.62mm in height.
Recom RN-1524S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1524S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.