1.25W DC-DC Converter with 24V output voltage, designed for through-hole mounting in a DIP package. Features 85% efficiency and 1kV isolation voltage, operating within a -40°C to 85°C temperature range. Maximum output current is 52mA, with a maximum input voltage of 16.5V and nominal input of 15V. This lead-free, RoHS compliant component offers short-circuit protection (SCP).
Recom RN-1524S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1524S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.